

ERZ-E14A681 | |
|---|---|
DigiKey Part Number | P15593-ND |
Manufacturer | |
Manufacturer Product Number | ERZ-E14A681 |
Description | VARISTOR 680V 7.5KA DISC 17.5MM |
Customer Reference | |
Detailed Description | 680 V 7.5 kA Varistor 1 Circuit Through Hole Disc 17.5mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 748 V |
Manufacturer Panasonic Industry | Current - Surge 7.5 kA |
Series | Energy 382J |
Packaging Bulk | Number of Circuits 1 |
Part Status Last Time Buy | Capacitance @ Frequency 600 pF @ 1 kHz |
Maximum AC Volts 420 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 560 V | Mounting Type Through Hole |
Varistor Voltage (Min) 612 V | Package / Case Disc 17.5mm |
Varistor Voltage (Typ) 680 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,82000 | € 0,82 |
| 10 | € 0,58400 | € 5,84 |
| 50 | € 0,49200 | € 24,60 |
| 100 | € 0,46340 | € 46,34 |
| 250 | € 0,43316 | € 108,29 |
| 500 | € 0,41502 | € 207,51 |
| 1 000 | € 0,40006 | € 400,06 |
| 2 500 | € 0,38426 | € 960,65 |
| 5 000 | € 0,37474 | € 1 873,70 |
| Unit Price without VAT: | € 0,82000 |
|---|---|
| Unit Price with VAT: | € 0,99220 |