

ERZ-E11A911 | |
|---|---|
DigiKey Part Number | P16696-ND |
Manufacturer | |
Manufacturer Product Number | ERZ-E11A911 |
Description | VARISTOR 910V 5KA DISC 14MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 910 V 5 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 1.001 kV |
Manufacturer Panasonic Industry | Current - Surge 5 kA |
Series | Energy 255J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 240 pF @ 1 kHz |
Maximum AC Volts 550 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 745 V | Mounting Type Through Hole |
Varistor Voltage (Min) 819 V | Package / Case Disc 14mm |
Varistor Voltage (Typ) 910 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,34000 | € 0,34 |
| 10 | € 0,23600 | € 2,36 |
| 50 | € 0,19440 | € 9,72 |
| 100 | € 0,18160 | € 18,16 |
| 250 | € 0,16804 | € 42,01 |
| 500 | € 0,15986 | € 79,93 |
| 1 000 | € 0,15312 | € 153,12 |
| 2 500 | € 0,14600 | € 365,00 |
| 5 000 | € 0,14171 | € 708,55 |
| Unit Price without VAT: | € 0,34000 |
|---|---|
| Unit Price with VAT: | € 0,41140 |




