

ERZ-E11A271 | |
|---|---|
DigiKey Part Number | P16684-ND |
Manufacturer | |
Manufacturer Product Number | ERZ-E11A271 |
Description | VARISTOR 270V 6KA DISC 13MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 270 V 6 kA Varistor 1 Circuit Through Hole Disc 13mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 303 V |
Manufacturer Panasonic Industry | Current - Surge 6 kA |
Series | Energy 99J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 580 pF @ 1 kHz |
Maximum AC Volts 175 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 225 V | Mounting Type Through Hole |
Varistor Voltage (Min) 247 V | Package / Case Disc 13mm |
Varistor Voltage (Typ) 270 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,26000 | € 0,26 |
| 10 | € 0,18200 | € 1,82 |
| 50 | € 0,14920 | € 7,46 |
| 100 | € 0,13900 | € 13,90 |
| 250 | € 0,12820 | € 32,05 |
| 500 | € 0,12168 | € 60,84 |
| 1 000 | € 0,11632 | € 116,32 |
| 2 500 | € 0,11066 | € 276,65 |
| 5 000 | € 0,10725 | € 536,25 |
| Unit Price without VAT: | € 0,26000 |
|---|---|
| Unit Price with VAT: | € 0,31460 |