



ERT-J0EG103JA | |
|---|---|
DigiKey Part Number | P12010TR-ND - Tape & Reel (TR) P12010CT-ND - Cut Tape (CT) P12010DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERT-J0EG103JA |
Description | THERMISTOR NTC 10KOHM 3380K 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | 3380K | |
B25/75 | - | |
B25/85 | 3435K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 66 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 5 | € 0,06600 | € 0,33 |
| 10 | € 0,06200 | € 0,62 |
| 25 | € 0,05680 | € 1,42 |
| 50 | € 0,05360 | € 2,68 |
| 100 | € 0,05050 | € 5,05 |
| 500 | € 0,04438 | € 22,19 |
| 1 000 | € 0,04214 | € 42,14 |
| 5 000 | € 0,03763 | € 188,15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,03526 | € 352,60 |
| 20 000 | € 0,03375 | € 675,00 |
| 30 000 | € 0,03293 | € 987,90 |
| 50 000 | € 0,03196 | € 1 598,00 |
| 70 000 | € 0,03135 | € 2 194,50 |
| 100 000 | € 0,03073 | € 3 073,00 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10890 |
