


ERT-J0EG103GM | |
|---|---|
DigiKey Part Number | P19100TR-ND - Tape & Reel (TR) P19100CT-ND - Cut Tape (CT) P19100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERT-J0EG103GM |
Description | THERMISTOR NTC 10KOHM 3380K 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | B25/85 3435K |
Manufacturer Panasonic Industry | Operating Temperature -40°C ~ 150°C |
Series | Power - Max 66 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Grade Automotive |
Resistance in Ohms @ 25°C 10k | Qualification AEC-Q200 |
Resistance Tolerance ±2% | Package / Case 0402 (1005 Metric) |
B Value Tolerance ±1% | Base Product Number |
B25/50 3380K |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,15000 | € 0,15 |
| 5 | € 0,13000 | € 0,65 |
| 10 | € 0,12200 | € 1,22 |
| 25 | € 0,11200 | € 2,80 |
| 50 | € 0,10580 | € 5,29 |
| 100 | € 0,10030 | € 10,03 |
| 500 | € 0,08892 | € 44,46 |
| 1 000 | € 0,08473 | € 84,73 |
| 5 000 | € 0,07630 | € 381,50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,07177 | € 717,70 |
| 20 000 | € 0,06896 | € 1 379,20 |
| 30 000 | € 0,06742 | € 2 022,60 |
| 50 000 | € 0,06560 | € 3 280,00 |
| 70 000 | € 0,06446 | € 4 512,20 |
| 100 000 | € 0,06330 | € 6 330,00 |
| Unit Price without VAT: | € 0,15000 |
|---|---|
| Unit Price with VAT: | € 0,18150 |