


ERT-J0EA151H | |
|---|---|
DigiKey Part Number | P123964TR-ND - Tape & Reel (TR) P123964CT-ND - Cut Tape (CT) P123964DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERT-J0EA151H |
Description | MULTILAYER NTC CHIP THERMISTOR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 150 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | B25/50 2800K |
Manufacturer Panasonic Industry | B25/85 2750K |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 66 mW |
Part Status Active | Mounting Type Surface Mount |
Resistance in Ohms @ 25°C 150 | Package / Case 0402 (1005 Metric) |
Resistance Tolerance ±3% | Base Product Number |
B Value Tolerance ±3% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 5 | € 0,07400 | € 0,37 |
| 10 | € 0,07000 | € 0,70 |
| 25 | € 0,06440 | € 1,61 |
| 50 | € 0,06060 | € 3,03 |
| 100 | € 0,05720 | € 5,72 |
| 500 | € 0,05036 | € 25,18 |
| 1 000 | € 0,04784 | € 47,84 |
| 5 000 | € 0,04279 | € 213,95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,04013 | € 401,30 |
| 20 000 | € 0,03844 | € 768,80 |
| 30 000 | € 0,03752 | € 1 125,60 |
| 50 000 | € 0,03643 | € 1 821,50 |
| 70 000 | € 0,03575 | € 2 502,50 |
| 100 000 | € 0,03506 | € 3 506,00 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09680 |
