ERJ-UP6F51R0V is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Dale
In Stock: 15 900
Unit Price: € 0,16000
Datasheet
51 Ohms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-UP6F51R0V

DigiKey Part Number
ERJ-UP6F51R0V-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERJ-UP6F51R0V
Description
RES 51 OHM 1% 1/2W 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
51 Ohms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-UP6F51R0V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW080551R0FKEAHPVishay Dale15 900541-51.0TCT-ND€ 0,16000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,02946€ 147,30
Manufacturers Standard Package
Unit Price without VAT:€ 0,02946
Unit Price with VAT:€ 0,03565