Similar
Similar
Parametric Equivalent
Similar

ERJ-UP6F2001V | |
|---|---|
DigiKey Part Number | 10-ERJ-UP6F2001VTR-ND - Tape & Reel (TR) 10-ERJ-UP6F2001VCT-ND - Cut Tape (CT) 10-ERJ-UP6F2001VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-UP6F2001V |
Description | RES 2K OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-UP6F2001V Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-P06D2001V | Panasonic Industry | 2 782 | P16044CT-ND | € 0,21000 | Similar |
| ERJ-P06F2001V | Panasonic Industry | 182 575 | P16065CT-ND | € 0,16000 | Similar |
| ERJ-UP6D2001V | Panasonic Industry | 3 583 | 10-ERJ-UP6D2001VCT-ND | € 0,22000 | Parametric Equivalent |
| CRCW08052K00FKEAHP | Vishay Dale | 31 078 | 541-2.00KTCT-ND | € 0,17000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,19000 | € 0,19 |
| 10 | € 0,09500 | € 0,95 |
| 25 | € 0,07560 | € 1,89 |
| 50 | € 0,06440 | € 3,22 |
| 100 | € 0,05560 | € 5,56 |
| 250 | € 0,04676 | € 11,69 |
| 500 | € 0,04170 | € 20,85 |
| 1 000 | € 0,03766 | € 37,66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,03005 | € 150,25 |
| 10 000 | € 0,02824 | € 282,40 |
| 15 000 | € 0,02736 | € 410,40 |
| 25 000 | € 0,02641 | € 660,25 |
| 35 000 | € 0,02587 | € 905,45 |
| 50 000 | € 0,02535 | € 1 267,50 |
| Unit Price without VAT: | € 0,19000 |
|---|---|
| Unit Price with VAT: | € 0,22990 |


