Image for ERJ-UP6D2201V is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-UP6D2201V

DigiKey Part Number
10-ERJ-UP6D2201VTR-ND - Tape & Reel (TR)
10-ERJ-UP6D2201VCT-ND - Cut Tape (CT)
10-ERJ-UP6D2201VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-UP6D2201V
Description
RES 2.2K OHM 0.5% 1/2W 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2.2 kOhms ±0.5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 390
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,22000€ 0,22
10€ 0,11600€ 1,16
25€ 0,09280€ 2,32
50€ 0,07980€ 3,99
100€ 0,06940€ 6,94
250€ 0,05908€ 14,77
500€ 0,05308€ 26,54
1 000€ 0,04833€ 48,33
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,03920€ 196,00
10 000€ 0,03707€ 370,70
15 000€ 0,03603€ 540,45
25 000€ 0,03491€ 872,75
35 000€ 0,03426€ 1 199,10
50 000€ 0,03365€ 1 682,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,22000
Unit Price with VAT:€ 0,26620