
ERJ-UP6D1500V | |
|---|---|
DigiKey Part Number | 10-ERJ-UP6D1500VTR-ND - Tape & Reel (TR) 10-ERJ-UP6D1500VCT-ND - Cut Tape (CT) 10-ERJ-UP6D1500VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-UP6D1500V |
Description | RES 150 OHM 0.5% 1/2W 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±0.5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,22000 | € 0,22 |
| 10 | € 0,11600 | € 1,16 |
| 25 | € 0,09280 | € 2,32 |
| 50 | € 0,07980 | € 3,99 |
| 100 | € 0,06940 | € 6,94 |
| 250 | € 0,05908 | € 14,77 |
| 500 | € 0,05308 | € 26,54 |
| 1 000 | € 0,04833 | € 48,33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,03920 | € 196,00 |
| 10 000 | € 0,03707 | € 370,70 |
| 15 000 | € 0,03603 | € 540,45 |
| 25 000 | € 0,03491 | € 872,75 |
| 35 000 | € 0,03426 | € 1 199,10 |
| 50 000 | € 0,03365 | € 1 682,50 |
| Unit Price without VAT: | € 0,22000 |
|---|---|
| Unit Price with VAT: | € 0,26620 |