
ERJ-UP6D1001V | |
|---|---|
DigiKey Part Number | 10-ERJ-UP6D1001VTR-ND - Tape & Reel (TR) 10-ERJ-UP6D1001VCT-ND - Cut Tape (CT) 10-ERJ-UP6D1001VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-UP6D1001V |
Description | RES 1K OHM 0.5% 1/2W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,20000 | € 0,20 |
| 10 | € 0,10400 | € 1,04 |
| 25 | € 0,08280 | € 2,07 |
| 50 | € 0,07100 | € 3,55 |
| 100 | € 0,06180 | € 6,18 |
| 250 | € 0,05236 | € 13,09 |
| 500 | € 0,04692 | € 23,46 |
| 1 000 | € 0,04262 | € 42,62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,03645 | € 182,25 |
| 10 000 | € 0,03440 | € 344,00 |
| 15 000 | € 0,03340 | € 501,00 |
| 25 000 | € 0,03232 | € 808,00 |
| 35 000 | € 0,03171 | € 1 109,85 |
| 50 000 | € 0,03112 | € 1 556,00 |
| Unit Price without VAT: | € 0,20000 |
|---|---|
| Unit Price with VAT: | € 0,24200 |