
ERJ-U3RD3300V | |
|---|---|
DigiKey Part Number | 10-ERJ-U3RD3300VTR-ND - Tape & Reel (TR) 10-ERJ-U3RD3300VCT-ND - Cut Tape (CT) 10-ERJ-U3RD3300VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U3RD3300V |
Description | RES 330 OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U3RD3300V Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,19000 | € 0,19 |
| 10 | € 0,09700 | € 0,97 |
| 25 | € 0,07680 | € 1,92 |
| 50 | € 0,06560 | € 3,28 |
| 100 | € 0,05670 | € 5,67 |
| 250 | € 0,04768 | € 11,92 |
| 500 | € 0,04254 | € 21,27 |
| 1 000 | € 0,03846 | € 38,46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,03073 | € 153,65 |
| 10 000 | € 0,02890 | € 289,00 |
| 15 000 | € 0,02801 | € 420,15 |
| 25 000 | € 0,02704 | € 676,00 |
| 35 000 | € 0,02649 | € 927,15 |
| 50 000 | € 0,02596 | € 1 298,00 |
| Unit Price without VAT: | € 0,19000 |
|---|---|
| Unit Price with VAT: | € 0,22990 |