100 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-U3RD1000V

DigiKey Part Number
10-ERJ-U3RD1000VTR-ND - Tape & Reel (TR)
10-ERJ-U3RD1000VCT-ND - Cut Tape (CT)
10-ERJ-U3RD1000VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-U3RD1000V
Description
RES 100 OHM 0.5% 1/10W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-U3RD1000V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 301
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,19000€ 0,19
10€ 0,09700€ 0,97
25€ 0,07680€ 1,92
50€ 0,06560€ 3,28
100€ 0,05670€ 5,67
250€ 0,04768€ 11,92
500€ 0,04254€ 21,27
1 000€ 0,03846€ 38,46
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,03073€ 153,65
10 000€ 0,02890€ 289,00
15 000€ 0,02801€ 420,15
25 000€ 0,02704€ 676,00
35 000€ 0,02649€ 927,15
50 000€ 0,02596€ 1 298,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,19000
Unit Price with VAT:€ 0,22990