
ERJ-U0XF2202Y | |
|---|---|
DigiKey Part Number | 10-ERJ-U0XF2202YTR-ND - Tape & Reel (TR) 10-ERJ-U0XF2202YCT-ND - Cut Tape (CT) 10-ERJ-U0XF2202YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U0XF2202Y |
Description | RES 22K OHM 1% 1/32W 01005 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 22 kOhms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Anti-Sulfur Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U0XF2202Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 01005 (0402 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | 0.006" (0.15mm) | |
Number of Terminations | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,31000 | € 0,31 |
| 10 | € 0,16700 | € 1,67 |
| 25 | € 0,13680 | € 3,42 |
| 50 | € 0,11920 | € 5,96 |
| 100 | € 0,10520 | € 10,52 |
| 250 | € 0,09120 | € 22,80 |
| 500 | € 0,08308 | € 41,54 |
| 1 000 | € 0,07665 | € 76,65 |
| 5 000 | € 0,06636 | € 331,80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | € 0,05867 | € 1 173,40 |
| 40 000 | € 0,05684 | € 2 273,60 |
| 60 000 | € 0,05595 | € 3 357,00 |
| 100 000 | € 0,05498 | € 5 498,00 |
| 140 000 | € 0,05443 | € 7 620,20 |
| Unit Price without VAT: | € 0,31000 |
|---|---|
| Unit Price with VAT: | € 0,37510 |