
ERJ-U06F2700V | |
|---|---|
DigiKey Part Number | 10-ERJ-U06F2700VTR-ND - Tape & Reel (TR) 10-ERJ-U06F2700VCT-ND - Cut Tape (CT) 10-ERJ-U06F2700VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U06F2700V |
Description | RES 270 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 270 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U06F2700V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,15000 | € 0,15 |
| 10 | € 0,07600 | € 0,76 |
| 25 | € 0,05960 | € 1,49 |
| 50 | € 0,05020 | € 2,51 |
| 100 | € 0,04300 | € 4,30 |
| 250 | € 0,03572 | € 8,93 |
| 500 | € 0,03152 | € 15,76 |
| 1 000 | € 0,02818 | € 28,18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,02201 | € 110,05 |
| 10 000 | € 0,02052 | € 205,20 |
| 15 000 | € 0,01980 | € 297,00 |
| 25 000 | € 0,01901 | € 475,25 |
| 35 000 | € 0,01857 | € 649,95 |
| 50 000 | € 0,01814 | € 907,00 |
| Unit Price without VAT: | € 0,15000 |
|---|---|
| Unit Price with VAT: | € 0,18150 |