
ERJ-U03J101V | |
|---|---|
DigiKey Part Number | 10-ERJ-U03J101VTR-ND - Tape & Reel (TR) 10-ERJ-U03J101VCT-ND - Cut Tape (CT) 10-ERJ-U03J101VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U03J101V |
Description | RES 100 OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U03J101V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,11000 | € 0,11 |
| 10 | € 0,05200 | € 0,52 |
| 25 | € 0,04080 | € 1,02 |
| 50 | € 0,03400 | € 1,70 |
| 100 | € 0,02850 | € 2,85 |
| 250 | € 0,02320 | € 5,80 |
| 500 | € 0,02012 | € 10,06 |
| 1 000 | € 0,01771 | € 17,71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,01335 | € 66,75 |
| 10 000 | € 0,01227 | € 122,70 |
| 15 000 | € 0,01175 | € 176,25 |
| 25 000 | € 0,01118 | € 279,50 |
| 35 000 | € 0,01086 | € 380,10 |
| 50 000 | € 0,01055 | € 527,50 |
| Unit Price without VAT: | € 0,11000 |
|---|---|
| Unit Price with VAT: | € 0,13310 |