
ERJ-U03F2003V | |
|---|---|
DigiKey Part Number | 10-ERJ-U03F2003VTR-ND - Tape & Reel (TR) 10-ERJ-U03F2003VCT-ND - Cut Tape (CT) 10-ERJ-U03F2003VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U03F2003V |
Description | RES 200K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U03F2003V Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AF0603FR-07200KL | YAGEO | 2 259 | 13-AF0603FR-07200KLCT-ND | € 0,08000 | Parametric Equivalent |
| CAS06F2003CT | Cal-Chip Electronics, Inc. | 5 000 | 4713-CAS06F2003CT-ND | € 0,08000 | Parametric Equivalent |
| SFR03EZPF2003 | Rohm Semiconductor | 4 820 | 846-SFR03EZPF2003CT-ND | € 0,13000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,13000 | € 0,13 |
| 10 | € 0,05900 | € 0,59 |
| 25 | € 0,04640 | € 1,16 |
| 50 | € 0,03880 | € 1,94 |
| 100 | € 0,03280 | € 3,28 |
| 250 | € 0,02684 | € 6,71 |
| 500 | € 0,02344 | € 11,72 |
| 1 000 | € 0,02075 | € 20,75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,01585 | € 79,25 |
| 10 000 | € 0,01465 | € 146,50 |
| 15 000 | € 0,01407 | € 211,05 |
| 25 000 | € 0,01344 | € 336,00 |
| 35 000 | € 0,01308 | € 457,80 |
| 50 000 | € 0,01274 | € 637,00 |
| Unit Price without VAT: | € 0,13000 |
|---|---|
| Unit Price with VAT: | € 0,15730 |