
ERJ-U02J122X | |
|---|---|
DigiKey Part Number | 10-ERJ-U02J122XTR-ND - Tape & Reel (TR) 10-ERJ-U02J122XCT-ND - Cut Tape (CT) 10-ERJ-U02J122XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U02J122X |
Description | RES 1.2K OHM 5% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.2 kOhms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U02J122X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,01082 | € 108,20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,10000 | € 0,10 |
| 10 | € 0,04600 | € 0,46 |
| 25 | € 0,03600 | € 0,90 |
| 50 | € 0,02960 | € 1,48 |
| 100 | € 0,02490 | € 2,49 |
| 250 | € 0,02008 | € 5,02 |
| 500 | € 0,01736 | € 8,68 |
| 1 000 | € 0,01522 | € 15,22 |
| 5 000 | € 0,01181 | € 59,05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,03900 | € 0,39 |
| 50 | € 0,02500 | € 1,25 |
| 100 | € 0,02100 | € 2,10 |
| 500 | € 0,01458 | € 7,29 |
| 1 000 | € 0,01267 | € 12,67 |
| 5 000 | € 0,00955 | € 47,75 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10890 |