270 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-U02F2703X

DigiKey Part Number
10-ERJ-U02F2703XTR-ND - Tape & Reel (TR)
10-ERJ-U02F2703XCT-ND - Cut Tape (CT)
10-ERJ-U02F2703XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-U02F2703X
Description
RES 270K OHM 1% 1/10W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
270 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-U02F2703X Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 893
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,12000€ 0,12
10€ 0,05700€ 0,57
25€ 0,04360€ 1,09
50€ 0,03640€ 1,82
100€ 0,03090€ 3,09
250€ 0,02520€ 6,30
500€ 0,02194€ 10,97
1 000€ 0,01938€ 19,38
5 000€ 0,01528€ 76,40
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,01356€ 135,60
20 000€ 0,01265€ 253,00
30 000€ 0,01221€ 366,30
50 000€ 0,01173€ 586,50
70 000€ 0,01145€ 801,50
100 000€ 0,01119€ 1 119,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,12000
Unit Price with VAT:€ 0,14520