
ERJ-U02F2703X | |
|---|---|
DigiKey Part Number | 10-ERJ-U02F2703XTR-ND - Tape & Reel (TR) 10-ERJ-U02F2703XCT-ND - Cut Tape (CT) 10-ERJ-U02F2703XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U02F2703X |
Description | RES 270K OHM 1% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 270 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U02F2703X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,12000 | € 0,12 |
| 10 | € 0,05700 | € 0,57 |
| 25 | € 0,04360 | € 1,09 |
| 50 | € 0,03640 | € 1,82 |
| 100 | € 0,03090 | € 3,09 |
| 250 | € 0,02520 | € 6,30 |
| 500 | € 0,02194 | € 10,97 |
| 1 000 | € 0,01938 | € 19,38 |
| 5 000 | € 0,01528 | € 76,40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,01356 | € 135,60 |
| 20 000 | € 0,01265 | € 253,00 |
| 30 000 | € 0,01221 | € 366,30 |
| 50 000 | € 0,01173 | € 586,50 |
| 70 000 | € 0,01145 | € 801,50 |
| 100 000 | € 0,01119 | € 1 119,00 |
| Unit Price without VAT: | € 0,12000 |
|---|---|
| Unit Price with VAT: | € 0,14520 |