51 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-U01J513C

DigiKey Part Number
10-ERJ-U01J513CTR-ND - Tape & Reel (TR)
10-ERJ-U01J513CCT-ND - Cut Tape (CT)
10-ERJ-U01J513CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-U01J513C
Description
RES 51K OHM 5% 1/20W 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
51 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-U01J513C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17 436
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,22000€ 0,22
10€ 0,11200€ 1,12
25€ 0,09000€ 2,25
50€ 0,07700€ 3,85
100€ 0,06690€ 6,69
250€ 0,05676€ 14,19
500€ 0,05092€ 25,46
1 000€ 0,04627€ 46,27
5 000€ 0,03886€ 194,30
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 000€ 0,03430€ 514,50
30 000€ 0,03286€ 985,80
45 000€ 0,03215€ 1 446,75
75 000€ 0,03139€ 2 354,25
105 000€ 0,03095€ 3 249,75
150 000€ 0,03053€ 4 579,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,22000
Unit Price with VAT:€ 0,26620