Similar
Similar
Parametric Equivalent
Upgrade
Upgrade
Similar
Similar
Similar

ERJ-T14J510U | |
|---|---|
DigiKey Part Number | ERJ-T14J510U-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERJ-T14J510U |
Description | RES SMD 51 OHM 5% 1/2W 1210 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 51 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-T14J510U Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-14YJ510U | Panasonic Industry | 3 940 | P51VCT-ND | € 0,20000 | Similar |
| ERJ-S14J510U | Panasonic Industry | 0 | ERJ-S14J510U-ND | € 0,07297 | Similar |
| ERJ-P14F51R0U | Panasonic Industry | 0 | ERJ-P14F51R0U-ND | € 0,05615 | Parametric Equivalent |
| RPC1210JT51R0 | Stackpole Electronics Inc | 0 | RPC1210JT51R0-ND | € 0,04375 | Upgrade |
| SR1210FR-7W51RL | YAGEO | 0 | SR1210FR-7W51RL-ND | € 0,21101 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,03739 | € 186,95 |
| Unit Price without VAT: | € 0,03739 |
|---|---|
| Unit Price with VAT: | € 0,04524 |





