Similar
Similar
Similar
Similar

ERJ-T14J334U | |
|---|---|
DigiKey Part Number | ERJ-T14J334U-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERJ-T14J334U |
Description | RES SMD 330K OHM 5% 1/2W 1210 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 330 kOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-T14J334U Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-14YJ334U | Panasonic Industry | 16 980 | P330KVCT-ND | € 0,21000 | Similar |
| ERJ-S14J334U | Panasonic Industry | 0 | ERJ-S14J334U-ND | € 0,07355 | Similar |
| CRCW1210330KJNEA | Vishay Dale | 0 | 541-330KVTR-ND | € 0,02459 | Similar |
| CRCW1210330KJNTA | Vishay Dale | 0 | CRCW1210330KJNTA-ND | € 0,05237 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,03768 | € 188,40 |
| Unit Price without VAT: | € 0,03768 |
|---|---|
| Unit Price with VAT: | € 0,04559 |


