
ERJ-T06J104V | |
|---|---|
DigiKey Part Number | 10-ERJ-T06J104VTR-ND - Tape & Reel (TR) 10-ERJ-T06J104VCT-ND - Cut Tape (CT) 10-ERJ-T06J104VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-T06J104V |
Description | RES SMD 100K OHM 5% 1/4W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-T06J104V Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,17000 | € 0,17 |
| 10 | € 0,08400 | € 0,84 |
| 25 | € 0,06680 | € 1,67 |
| 50 | € 0,05640 | € 2,82 |
| 100 | € 0,04850 | € 4,85 |
| 250 | € 0,04056 | € 10,14 |
| 500 | € 0,03596 | € 17,98 |
| 1 000 | € 0,03232 | € 32,32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,02551 | € 127,55 |
| 10 000 | € 0,02388 | € 238,80 |
| 15 000 | € 0,02309 | € 346,35 |
| 25 000 | € 0,02223 | € 555,75 |
| 35 000 | € 0,02174 | € 760,90 |
| 50 000 | € 0,02128 | € 1 064,00 |
| Unit Price without VAT: | € 0,17000 |
|---|---|
| Unit Price with VAT: | € 0,20570 |