ERJ-S1TJ470U is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 11 414
Unit Price: € 0,47000
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 5 293
Unit Price: € 0,28000
Datasheet

Direct


Bourns Inc.
In Stock: 12 818
Unit Price: € 0,14000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: € 0,15614
Datasheet

Similar


Vishay Dale
In Stock: 26 194
Unit Price: € 0,23000
Datasheet

Similar


Vishay Dale
In Stock: 13 060
Unit Price: € 0,64000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: € 0,04282
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: € 0,11262
Datasheet

Similar


Bourns Inc.
In Stock: 30 435
Unit Price: € 0,37000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 46 814
Unit Price: € 0,19000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: € 0,32000
Datasheet
47 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-S1TJ470U

DigiKey Part Number
ERJ-S1TJ470U-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERJ-S1TJ470U
Description
RES 47 OHM 5% 1W 2512
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
47 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-S1TJ470U Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.252" L x 0.126" W (6.40mm x 3.20mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-1TYJ470UPanasonic Industry11 414PT47XCT-ND€ 0,47000Similar
352047RJTTE Connectivity Passive Product5 293A102071CT-ND€ 0,28000Direct
CR2512-JW-470ELFBourns Inc.12 818118-CR2512-JW-470ELFCT-ND€ 0,14000Direct
RVC2512JT47R0Stackpole Electronics Inc0RVC2512JT47R0-ND€ 0,15614Direct
CRCW251247R0JNEGVishay Dale26 194541-47XCT-ND€ 0,23000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,14261€ 570,44
Manufacturers Standard Package
Unit Price without VAT:€ 0,14261
Unit Price with VAT:€ 0,17256