Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ERJ-S1TF3000U | |
|---|---|
DigiKey Part Number | ERJ-S1TF3000U-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERJ-S1TF3000U |
Description | RES 300 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 300 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-S1TF3000U Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-1TNF3000U | Panasonic Industry | 0 | PT300AFCT-ND | € 0,68000 | Similar |
| AC2512FK-07300RL | YAGEO | 5 625 | YAG5577CT-ND | € 0,33000 | Similar |
| CRCW2512300RFKEG | Vishay Dale | 572 | 541-CRCW2512300RFKEGCT-ND | € 0,24000 | Similar |
| CRCW2512300RFKEGHP | Vishay Dale | 0 | CRCW2512300RFKEGHP-ND | € 0,22308 | Similar |
| CRCW2512300RFKTG | Vishay Dale | 0 | CRCW2512300RFKTG-ND | € 0,11767 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,21596 | € 863,84 |
| Unit Price without VAT: | € 0,21596 |
|---|---|
| Unit Price with VAT: | € 0,26131 |






