Similar
Similar
Similar
Similar
Similar
Similar

ERJ-S14F8203U | |
|---|---|
DigiKey Part Number | ERJ-S14F8203U-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERJ-S14F8203U |
Description | RES 820K OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 820 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-S14F8203U Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-14NF8203U | Panasonic Industry | 0 | P820KAACT-ND | € 0,25000 | Similar |
| AC1210FR-07820KL | YAGEO | 0 | AC1210FR-07820KL-ND | € 0,03141 | Similar |
| AF1210FR-07820KL | YAGEO | 0 | AF1210FR-07820KL-ND | € 0,03247 | Similar |
| CRCW1210820KFKEA | Vishay Dale | 0 | CRCW1210820KFKEA-ND | € 0,02739 | Similar |
| CRCW1210820KFKTA | Vishay Dale | 0 | CRCW1210820KFKTA-ND | € 0,05361 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,10667 | € 533,35 |
| Unit Price without VAT: | € 0,10667 |
|---|---|
| Unit Price with VAT: | € 0,12907 |



