Similar
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ERJ-S08F4703V | |
|---|---|
DigiKey Part Number | ERJ-S08F4703V-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERJ-S08F4703V |
Description | RES 470K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 470 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-S08F4703V Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-8ENF4703V | Panasonic Industry | 59 588 | P470KFCT-ND | € 0,15000 | Similar |
| CRG1206F470K | TE Connectivity Passive Product | 16 446 | 1712-CRG1206F470KCT-ND | € 0,09000 | Direct |
| RVC1206FT470K | Stackpole Electronics Inc | 0 | RVC1206FT470K-ND | € 0,05653 | Direct |
| AC1206FR-07470KL | YAGEO | 30 752 | YAG3878CT-ND | € 0,09000 | Similar |
| AF1206FR-07470KL | YAGEO | 0 | AF1206FR-07470KL-ND | € 0,01686 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,08560 | € 428,00 |
| Unit Price without VAT: | € 0,08560 |
|---|---|
| Unit Price with VAT: | € 0,10358 |










