Similar
Direct
Direct
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ERJ-S06F4991V | |
|---|---|
DigiKey Part Number | ERJ-S06F4991V-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERJ-S06F4991V |
Description | RES 4.99K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.99 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-S06F4991V Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-6ENF4991V | Panasonic Industry | 0 | P4.99KCCT-ND | € 0,10000 | Similar |
| RCA08054K99FKEA | Vishay Dale | 0 | 541-2225-2-ND | € 0,01466 | Direct |
| RVC0805FT4K99 | Stackpole Electronics Inc | 0 | RVC0805FT4K99-ND | € 0,00000 | Direct |
| RMCS0805FT4K99 | Stackpole Electronics Inc | 0 | RMCS0805FT4K99-ND | € 0,00681 | Upgrade |
| AC0805FR-074K99L | YAGEO | 65 949 | YAG5378CT-ND | € 0,09000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,04488 | € 224,40 |
| Unit Price without VAT: | € 0,04488 |
|---|---|
| Unit Price with VAT: | € 0,05430 |









