100 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-S06F1000V

DigiKey Part Number
10-ERJ-S06F1000VTR-ND - Tape & Reel (TR)
10-ERJ-S06F1000VCT-ND - Cut Tape (CT)
10-ERJ-S06F1000VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-S06F1000V
Description
RES 100 OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
100 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-S06F1000V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-UP6F1000VPanasonic Industry2 07510-ERJ-UP6F1000VCT-ND€ 0,19000Upgrade
ERJ-P06F1000VPanasonic Industry1 296P16057CT-ND€ 0,16000Similar
CRG0805F100RTE Connectivity Passive Product902 441A106053CT-ND€ 0,08000Direct
RCA0805100RFKEAVishay Dale24 991541-2221-1-ND€ 0,10000Direct
CRS0805AFX-1000ELFBourns Inc.5 618CRS0805AFX-1000ELFCT-ND€ 0,20000Upgrade
In-Stock: 5 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,25000€ 0,25
10€ 0,12900€ 1,29
25€ 0,10400€ 2,60
50€ 0,09000€ 4,50
100€ 0,07860€ 7,86
250€ 0,06728€ 16,82
500€ 0,06072€ 30,36
1 000€ 0,05552€ 55,52
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,04542€ 227,10
10 000€ 0,04308€ 430,80
15 000€ 0,04194€ 629,10
25 000€ 0,04071€ 1 017,75
35 000€ 0,04001€ 1 400,35
50 000€ 0,03934€ 1 967,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,25000
Unit Price with VAT:€ 0,30250