Similar
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ERJ-S03F6041V | |
|---|---|
DigiKey Part Number | ERJ-S03F6041V-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERJ-S03F6041V |
Description | RES 6.04K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6.04 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-S03F6041V Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-3EKF6041V | Panasonic Industry | 72 751 | P6.04KHCT-ND | € 0,08000 | Similar |
| RMCS0603FT6K04 | Stackpole Electronics Inc | 0 | RMCS0603FT6K04-ND | € 0,00558 | Upgrade |
| AC0603FR-076K04L | YAGEO | 10 905 | 13-AC0603FR-076K04LCT-ND | € 0,08000 | Similar |
| AR0603FR-076K04L | YAGEO | 0 | AR0603FR-076K04L-ND | € 0,05710 | Similar |
| CR0603-FX-6041ELF | Bourns Inc. | 7 207 | CR0603-FX-6041ELFCT-ND | € 0,08000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,03278 | € 163,90 |
| Unit Price without VAT: | € 0,03278 |
|---|---|
| Unit Price with VAT: | € 0,03966 |







