1 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-S03F1001V

DigiKey Part Number
10-ERJ-S03F1001VTR-ND - Tape & Reel (TR)
10-ERJ-S03F1001VCT-ND - Cut Tape (CT)
10-ERJ-S03F1001VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-S03F1001V
Description
RES 1K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-S03F1001V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRG0603F1K0TE Connectivity Passive Product200 788A106049CT-ND€ 0,08000Direct
RCA06031K00FKEAVishay Dale157 161541-2199-1-ND€ 0,08000Direct
AC0603FR-071KLYAGEO398 623311-1KLDCT-ND€ 0,08000Similar
AF0603FR-071KLYAGEO11 16013-AF0603FR-071KLCT-ND€ 0,08000Similar
AR0603FR-071KLYAGEO18 86013-AR0603FR-071KLCT-ND€ 0,29000Similar
In-Stock: 9 828
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,20000€ 0,20
10€ 0,10300€ 1,03
25€ 0,08200€ 2,05
50€ 0,07020€ 3,51
100€ 0,06080€ 6,08
250€ 0,05136€ 12,84
500€ 0,04592€ 22,96
1 000€ 0,04163€ 41,63
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,03344€ 167,20
10 000€ 0,03151€ 315,10
15 000€ 0,03057€ 458,55
25 000€ 0,02955€ 738,75
35 000€ 0,02897€ 1 013,95
50 000€ 0,02841€ 1 420,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,20000
Unit Price with VAT:€ 0,24200