
ERJ-PB6D4991V | |
|---|---|
DigiKey Part Number | P21098TR-ND - Tape & Reel (TR) P21098CT-ND - Cut Tape (CT) P21098DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PB6D4991V |
Description | RES SMD 4.99K OHM 0.5% 1/4W 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.99 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PB6D4991V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,15000 | € 0,15 |
| 10 | € 0,09300 | € 0,93 |
| 25 | € 0,07800 | € 1,95 |
| 50 | € 0,06880 | € 3,44 |
| 100 | € 0,06090 | € 6,09 |
| 250 | € 0,05216 | € 13,04 |
| 500 | € 0,04670 | € 23,35 |
| 1 000 | € 0,04205 | € 42,05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,03376 | € 168,80 |
| 10 000 | € 0,03104 | € 310,40 |
| 15 000 | € 0,02965 | € 444,75 |
| 25 000 | € 0,02807 | € 701,75 |
| 35 000 | € 0,02713 | € 949,55 |
| 50 000 | € 0,02622 | € 1 311,00 |
| Unit Price without VAT: | € 0,15000 |
|---|---|
| Unit Price with VAT: | € 0,18150 |