
ERJ-PB6B8250V | |
|---|---|
DigiKey Part Number | P20585TR-ND - Tape & Reel (TR) P20585CT-ND - Cut Tape (CT) P20585DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PB6B8250V |
Description | RES SMD 825 OHM 0.1% 1/4W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 825 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PB6B8250V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,18000 | € 0,18 |
| 10 | € 0,11500 | € 1,15 |
| 25 | € 0,09680 | € 2,42 |
| 50 | € 0,08540 | € 4,27 |
| 100 | € 0,07560 | € 7,56 |
| 250 | € 0,06496 | € 16,24 |
| 500 | € 0,05828 | € 29,14 |
| 1 000 | € 0,05259 | € 52,59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,04331 | € 216,55 |
| 10 000 | € 0,03993 | € 399,30 |
| 15 000 | € 0,03819 | € 572,85 |
| 25 000 | € 0,03623 | € 905,75 |
| 35 000 | € 0,03506 | € 1 227,10 |
| 50 000 | € 0,03391 | € 1 695,50 |
| 60 000 | € 0,03337 | € 2 002,20 |
| 120 000 | € 0,03148 | € 3 777,60 |
| 125 000 | € 0,03138 | € 3 922,50 |
| Unit Price without VAT: | € 0,18000 |
|---|---|
| Unit Price with VAT: | € 0,21780 |