
ERJ-PB6B4991V | |
|---|---|
DigiKey Part Number | P20673TR-ND - Tape & Reel (TR) P20673CT-ND - Cut Tape (CT) P20673DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PB6B4991V |
Description | RES SMD 4.99K OHM 0.1% 1/4W 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.99 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PB6B4991V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,20000 | € 0,20 |
| 10 | € 0,12600 | € 1,26 |
| 25 | € 0,10640 | € 2,66 |
| 50 | € 0,09380 | € 4,69 |
| 100 | € 0,08330 | € 8,33 |
| 250 | € 0,07160 | € 17,90 |
| 500 | € 0,06426 | € 32,13 |
| 1 000 | € 0,05805 | € 58,05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,04696 | € 234,80 |
| 10 000 | € 0,04333 | € 433,30 |
| 15 000 | € 0,04146 | € 621,90 |
| 25 000 | € 0,03936 | € 984,00 |
| 35 000 | € 0,03810 | € 1 333,50 |
| 50 000 | € 0,03687 | € 1 843,50 |
| Unit Price without VAT: | € 0,20000 |
|---|---|
| Unit Price with VAT: | € 0,24200 |