
ERJ-PB6B3011V | |
|---|---|
DigiKey Part Number | P20647TR-ND - Tape & Reel (TR) P20647CT-ND - Cut Tape (CT) P20647DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PB6B3011V |
Description | RES SMD 3.01K OHM 0.1% 1/4W 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.01 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PB6B3011V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,20000 | € 0,20 |
| 10 | € 0,12500 | € 1,25 |
| 25 | € 0,10520 | € 2,63 |
| 50 | € 0,09320 | € 4,66 |
| 100 | € 0,08260 | € 8,26 |
| 250 | € 0,07100 | € 17,75 |
| 500 | € 0,06376 | € 31,88 |
| 1 000 | € 0,05759 | € 57,59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,04658 | € 232,90 |
| 10 000 | € 0,04298 | € 429,80 |
| 15 000 | € 0,04113 | € 616,95 |
| 25 000 | € 0,03904 | € 976,00 |
| 35 000 | € 0,03780 | € 1 323,00 |
| 50 000 | € 0,03658 | € 1 829,00 |
| Unit Price without VAT: | € 0,20000 |
|---|---|
| Unit Price with VAT: | € 0,24200 |