
ERJ-PA3F6200V | |
|---|---|
DigiKey Part Number | P620BYTR-ND - Tape & Reel (TR) P620BYCT-ND - Cut Tape (CT) P620BYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PA3F6200V |
Description | RES SMD 620 OHM 1% 1/3W 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 620 Ohms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PA3F6200V Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,13000 | € 0,13 |
| 10 | € 0,06200 | € 0,62 |
| 25 | € 0,04800 | € 1,20 |
| 50 | € 0,04000 | € 2,00 |
| 100 | € 0,03400 | € 3,40 |
| 250 | € 0,02788 | € 6,97 |
| 500 | € 0,02438 | € 12,19 |
| 1 000 | € 0,02161 | € 21,61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,01655 | € 82,75 |
| 10 000 | € 0,01532 | € 153,20 |
| 15 000 | € 0,01472 | € 220,80 |
| 25 000 | € 0,01406 | € 351,50 |
| 35 000 | € 0,01369 | € 479,15 |
| 50 000 | € 0,01334 | € 667,00 |
| Unit Price without VAT: | € 0,13000 |
|---|---|
| Unit Price with VAT: | € 0,15730 |