330 Ohms ±0.5% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-PA3D3300V

DigiKey Part Number
10-ERJ-PA3D3300VTR-ND - Tape & Reel (TR)
10-ERJ-PA3D3300VCT-ND - Cut Tape (CT)
10-ERJ-PA3D3300VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-PA3D3300V
Description
RES SMD 330 OHM 0.5% 1/3W 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
330 Ohms ±0.5% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-PA3D3300V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ESR03EZPD3300Rohm Semiconductor4 897846-ESR03EZPD3300CT-ND€ 0,18000Parametric Equivalent
In-Stock: 4 312
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,16000€ 0,16
10€ 0,07900€ 0,79
25€ 0,06240€ 1,56
50€ 0,05260€ 2,63
100€ 0,04520€ 4,52
250€ 0,03764€ 9,41
500€ 0,03328€ 16,64
1 000€ 0,02984€ 29,84
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,02342€ 117,10
10 000€ 0,02188€ 218,80
15 000€ 0,02113€ 316,95
25 000€ 0,02032€ 508,00
35 000€ 0,01985€ 694,75
50 000€ 0,01941€ 970,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,16000
Unit Price with VAT:€ 0,19360