
ERJ-PA3D1200V | |
|---|---|
DigiKey Part Number | 10-ERJ-PA3D1200VTR-ND - Tape & Reel (TR) 10-ERJ-PA3D1200VCT-ND - Cut Tape (CT) 10-ERJ-PA3D1200VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PA3D1200V |
Description | RES SMD 120 OHM 0.5% 1/3W 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms ±0.5% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PA3D1200V Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,16000 | € 0,16 |
| 10 | € 0,07900 | € 0,79 |
| 25 | € 0,06240 | € 1,56 |
| 50 | € 0,05260 | € 2,63 |
| 100 | € 0,04520 | € 4,52 |
| 250 | € 0,03764 | € 9,41 |
| 500 | € 0,03328 | € 16,64 |
| 1 000 | € 0,02984 | € 29,84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,02342 | € 117,10 |
| 10 000 | € 0,02188 | € 218,80 |
| 15 000 | € 0,02113 | € 316,95 |
| 25 000 | € 0,02032 | € 508,00 |
| 35 000 | € 0,01985 | € 694,75 |
| 50 000 | € 0,01941 | € 970,50 |
| Unit Price without VAT: | € 0,16000 |
|---|---|
| Unit Price with VAT: | € 0,19360 |