91 kOhms ±5% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-PA2J913X

DigiKey Part Number
P124605TR-ND - Tape & Reel (TR)
P124605CT-ND - Cut Tape (CT)
P124605DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-PA2J913X
Description
RES 91K OHM 5% 1/5W 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
91 kOhms ±5% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-PA2J913X Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-PA2F9102XPanasonic Industry4 926P124514CT-ND€ 0,18000Parametric Equivalent
CRCW040291K0FKEDHPVishay Dale4 490541-CRCW040291K0FKEDHPCT-ND€ 0,12000Parametric Equivalent
ESR01MZPJ913Rohm Semiconductor9 510846-ESR01MZPJ913CT-ND€ 0,19000Parametric Equivalent
In-Stock: 9 860
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,15000€ 0,15
10€ 0,07000€ 0,70
25€ 0,05520€ 1,38
50€ 0,04640€ 2,32
100€ 0,03960€ 3,96
250€ 0,03272€ 8,18
500€ 0,02878€ 14,39
1 000€ 0,02567€ 25,67
5 000€ 0,02069€ 103,45
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,01852€ 185,20
20 000€ 0,01741€ 348,20
30 000€ 0,01687€ 506,10
50 000€ 0,01629€ 814,50
70 000€ 0,01595€ 1 116,50
100 000€ 0,01564€ 1 564,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,15000
Unit Price with VAT:€ 0,18150