
ERJ-PA2F6800X | |
|---|---|
DigiKey Part Number | P17223TR-ND - Tape & Reel (TR) P17223CT-ND - Cut Tape (CT) P17223DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PA2F6800X |
Description | RES 680 OHM 1% 1/5W 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 680 Ohms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PA2F6800X Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,18000 | € 0,18 |
| 10 | € 0,09000 | € 0,90 |
| 25 | € 0,07120 | € 1,78 |
| 50 | € 0,06060 | € 3,03 |
| 100 | € 0,05220 | € 5,22 |
| 250 | € 0,04380 | € 10,95 |
| 500 | € 0,03892 | € 19,46 |
| 1 000 | € 0,03508 | € 35,08 |
| 5 000 | € 0,02895 | € 144,75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,02614 | € 261,40 |
| 20 000 | € 0,02477 | € 495,40 |
| 30 000 | € 0,02410 | € 723,00 |
| 50 000 | € 0,02338 | € 1 169,00 |
| 70 000 | € 0,02297 | € 1 607,90 |
| 100 000 | € 0,02257 | € 2 257,00 |
| Unit Price without VAT: | € 0,18000 |
|---|---|
| Unit Price with VAT: | € 0,21780 |