130 Ohms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-PA2F1300X

DigiKey Part Number
P124437TR-ND - Tape & Reel (TR)
P124437CT-ND - Cut Tape (CT)
P124437DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-PA2F1300X
Description
RES 130 OHM 1% 1/5W 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
130 Ohms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-PA2F1300X Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ESR01MZPF1300Rohm Semiconductor4 870846-ESR01MZPF1300CT-ND€ 0,23000Parametric Equivalent
In-Stock: 8 697
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,18000€ 0,18
10€ 0,09100€ 0,91
25€ 0,07200€ 1,80
50€ 0,06100€ 3,05
100€ 0,05260€ 5,26
250€ 0,04412€ 11,03
500€ 0,03924€ 19,62
1 000€ 0,03536€ 35,36
5 000€ 0,02918€ 145,90
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,02635€ 263,50
20 000€ 0,02497€ 499,40
30 000€ 0,02430€ 729,00
50 000€ 0,02357€ 1 178,50
70 000€ 0,02315€ 1 620,50
100 000€ 0,02275€ 2 275,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,18000
Unit Price with VAT:€ 0,21780