
ERJ-P6WJ5R6V | |
|---|---|
DigiKey Part Number | P16928TR-ND - Tape & Reel (TR) P16928CT-ND - Cut Tape (CT) P16928DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-P6WJ5R6V |
Description | RES SMD 5.6 OHM 5% 1/2W 0805 |
Customer Reference | |
Detailed Description | 5.6 Ohms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-P6WJ5R6V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | -100/ +600ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,34000 | € 0,34 |
| 10 | € 0,19100 | € 1,91 |
| 25 | € 0,15680 | € 3,92 |
| 50 | € 0,13740 | € 6,87 |
| 100 | € 0,12190 | € 12,19 |
| 250 | € 0,10636 | € 26,59 |
| 500 | € 0,09740 | € 48,70 |
| 1 000 | € 0,09028 | € 90,28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,07588 | € 379,40 |
| 10 000 | € 0,07267 | € 726,70 |
| 15 000 | € 0,07111 | € 1 066,65 |
| 25 000 | € 0,06941 | € 1 735,25 |
| 35 000 | € 0,06844 | € 2 395,40 |
| 50 000 | € 0,06752 | € 3 376,00 |
| Unit Price without VAT: | € 0,34000 |
|---|---|
| Unit Price with VAT: | € 0,41140 |