ERJ-P6WJ510V is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 114 704
Unit Price: € 0,12000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: € 0,02148
Datasheet

Direct


Vishay Dale
In Stock: 11 439
Unit Price: € 0,18000
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: € 0,05145
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: € 0,02411
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: € 0,14842
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: € 0,12759
Datasheet
51 Ohms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-P6WJ510V

DigiKey Part Number
ERJ-P6WJ510V-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERJ-P6WJ510V
Description
RES SMD 51 OHM 5% 1/2W 0805
Customer Reference
Detailed Description
51 Ohms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-P6WJ510V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Not For New Designs
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.030" (0.75mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-P06J510VPanasonic Industry114 704P51ADCT-ND€ 0,12000Direct
ERJ-UP6J510VPanasonic Industry0ERJ-UP6J510V-ND€ 0,02148Similar
CRCW080551R0JNEAHPVishay Dale11 439541-51TACT-ND€ 0,18000Direct
RPC0805FT51R0-UPStackpole Electronics Inc0738-RPC0805FT51R0-UPTR-ND€ 0,05145Parametric Equivalent
RPC0805JT51R0-UPStackpole Electronics Inc0RPC0805JT51R0-UP-ND€ 0,02411Parametric Equivalent
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,06359€ 317,95
Manufacturers Standard Package
Unit Price without VAT:€ 0,06359
Unit Price with VAT:€ 0,07694