100 Ohms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-P6WJ101V

DigiKey Part Number
P16942TR-ND - Tape & Reel (TR)
P16942CT-ND - Cut Tape (CT)
P16942DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-P6WJ101V
Description
RES SMD 100 OHM 5% 1/2W 0805
Customer Reference
Detailed Description
100 Ohms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-P6WJ101V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Not For New Designs
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.030" (0.75mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-UP6J101VPanasonic Industry4 97510-ERJ-UP6J101VCT-ND€ 0,15000Similar
ERJ-P06F1000VPanasonic Industry1 452P16057CT-ND€ 0,16000Parametric Equivalent
ERJ-P06J101VPanasonic Industry162 591P100ADCT-ND€ 0,12000Parametric Equivalent
ERJ-P6WF1000VPanasonic Industry12 874P16873CT-ND€ 0,36000Parametric Equivalent
CRCW0805100RFKEAHPVishay Dale239 540541-100TCT-ND€ 0,15000Parametric Equivalent
In-Stock: 9 250
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,31000€ 0,31
10€ 0,16700€ 1,67
25€ 0,13720€ 3,43
50€ 0,11960€ 5,98
100€ 0,10570€ 10,57
250€ 0,09168€ 22,92
500€ 0,08358€ 41,79
1 000€ 0,07716€ 77,16
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,06435€ 321,75
10 000€ 0,06146€ 614,60
15 000€ 0,06005€ 900,75
25 000€ 0,05853€ 1 463,25
35 000€ 0,05765€ 2 017,75
50 000€ 0,05683€ 2 841,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,31000
Unit Price with VAT:€ 0,37510