
ERJ-P6WF1003V | |
|---|---|
DigiKey Part Number | P16909TR-ND - Tape & Reel (TR) P16909CT-ND - Cut Tape (CT) P16909DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-P6WF1003V |
Description | RES SMD 100K OHM 1% 1/2W 0805 |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-P6WF1003V Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Not For New Designs | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.030" (0.75mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-P06F1003V | Panasonic Industry | 17 900 | P16060CT-ND | € 0,16000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,36000 | € 0,36 |
| 10 | € 0,19800 | € 1,98 |
| 25 | € 0,16360 | € 4,09 |
| 50 | € 0,14360 | € 7,18 |
| 100 | € 0,12770 | € 12,77 |
| 250 | € 0,11176 | € 27,94 |
| 500 | € 0,10250 | € 51,25 |
| 1 000 | € 0,09515 | € 95,15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,08025 | € 401,25 |
| 10 000 | € 0,07695 | € 769,50 |
| 15 000 | € 0,07534 | € 1 130,10 |
| 25 000 | € 0,07360 | € 1 840,00 |
| 35 000 | € 0,07260 | € 2 541,00 |
| 50 000 | € 0,07165 | € 3 582,50 |
| Unit Price without VAT: | € 0,36000 |
|---|---|
| Unit Price with VAT: | € 0,43560 |