
ERJ-P14J334U | |
|---|---|
DigiKey Part Number | P330KASTR-ND - Tape & Reel (TR) P330KASCT-ND - Cut Tape (CT) P330KASDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-P14J334U |
Description | RES SMD 330K OHM 5% 1/2W 1210 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 330 kOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-P14J334U Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,20000 | € 0,20 |
| 10 | € 0,10300 | € 1,03 |
| 25 | € 0,08160 | € 2,04 |
| 50 | € 0,06980 | € 3,49 |
| 100 | € 0,06050 | € 6,05 |
| 250 | € 0,05104 | € 12,76 |
| 500 | € 0,04562 | € 22,81 |
| 1 000 | € 0,04133 | € 41,33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,03316 | € 165,80 |
| 10 000 | € 0,03124 | € 312,40 |
| 15 000 | € 0,03030 | € 454,50 |
| 25 000 | € 0,02928 | € 732,00 |
| 35 000 | € 0,02870 | € 1 004,50 |
| 50 000 | € 0,02815 | € 1 407,50 |
| Unit Price without VAT: | € 0,20000 |
|---|---|
| Unit Price with VAT: | € 0,24200 |