
ERJ-P14J121U | |
|---|---|
DigiKey Part Number | P120ASTR-ND - Tape & Reel (TR) P120ASCT-ND - Cut Tape (CT) P120ASDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-P14J121U |
Description | RES SMD 120 OHM 5% 1/2W 1210 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-P14J121U Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-P14F1200U | Panasonic Industry | 21 | 10-ERJ-P14F1200UCT-ND | € 0,28000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,20000 | € 0,20 |
| 10 | € 0,10200 | € 1,02 |
| 25 | € 0,08080 | € 2,02 |
| 50 | € 0,06920 | € 3,46 |
| 100 | € 0,06000 | € 6,00 |
| 250 | € 0,05064 | € 12,66 |
| 500 | € 0,04526 | € 22,63 |
| 1 000 | € 0,04100 | € 41,00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,03290 | € 164,50 |
| 10 000 | € 0,03099 | € 309,90 |
| 15 000 | € 0,03006 | € 450,90 |
| 25 000 | € 0,02905 | € 726,25 |
| 35 000 | € 0,02847 | € 996,45 |
| 50 000 | € 0,02793 | € 1 396,50 |
| Unit Price without VAT: | € 0,20000 |
|---|---|
| Unit Price with VAT: | € 0,24200 |