270 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-P14F2700U

DigiKey Part Number
P16108TR-ND - Tape & Reel (TR)
P16108CT-ND - Cut Tape (CT)
P16108DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-P14F2700U
Description
RES SMD 270 OHM 1% 1/2W 1210
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
270 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-P14F2700U Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1210 (3225 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 746
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,28000€ 0,28
10€ 0,15400€ 1,54
25€ 0,12520€ 3,13
50€ 0,10860€ 5,43
100€ 0,09570€ 9,57
250€ 0,08264€ 20,66
500€ 0,07510€ 37,55
1 000€ 0,06911€ 69,11
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,05727€ 286,35
10 000€ 0,05458€ 545,80
15 000€ 0,05327€ 799,05
25 000€ 0,05185€ 1 296,25
35 000€ 0,05103€ 1 786,05
50 000€ 0,05026€ 2 513,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,28000
Unit Price with VAT:€ 0,33880