
ERJ-P14F1000U | |
|---|---|
DigiKey Part Number | 10-ERJ-P14F1000UTR-ND - Tape & Reel (TR) 10-ERJ-P14F1000UCT-ND - Cut Tape (CT) 10-ERJ-P14F1000UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-P14F1000U |
Description | RES SMD 100 OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-P14F1000U Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,28000 | € 0,28 |
| 10 | € 0,15400 | € 1,54 |
| 25 | € 0,12520 | € 3,13 |
| 50 | € 0,10860 | € 5,43 |
| 100 | € 0,09570 | € 9,57 |
| 250 | € 0,08264 | € 20,66 |
| 500 | € 0,07510 | € 37,55 |
| 1 000 | € 0,06911 | € 69,11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,05727 | € 286,35 |
| 10 000 | € 0,05458 | € 545,80 |
| 15 000 | € 0,05327 | € 799,05 |
| 25 000 | € 0,05185 | € 1 296,25 |
| 35 000 | € 0,05103 | € 1 786,05 |
| 50 000 | € 0,05026 | € 2 513,00 |
| Unit Price without VAT: | € 0,28000 |
|---|---|
| Unit Price with VAT: | € 0,33880 |